A6818KA vs UCN5818EPFTR feature comparison

A6818KA Allegro MicroSystems LLC

Buy Now Datasheet

UCN5818EPFTR Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP LCC
Package Description DIP, DIP40,.6 QCCJ, LDCC44,.7SQ
Pin Count 40 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX
Input Characteristics STANDARD
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code R-PDIP-T40 S-PQCC-J44
JESD-609 Code e0 e0
Length 51.75 mm 16.5862 mm
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 40 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 4.57 mm
Surface Mount NO YES
Technology BIPOLAR BIMOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
fmax-Min 33 MHz 3.3 MHz
Base Number Matches 1 1
Multiplexed Display Capability NO
Supply Voltage-Nom 5 V
Supply Voltage1-Nom 60 V

Compare A6818KA with alternatives

Compare UCN5818EPFTR with alternatives