A6818SEPTR-T
vs
A6818SEP-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
LPCC
|
LPCC
|
Package Description |
LEAD FREE, PLASTIC, MS-018AC, LCC-44
|
LEAD FREE, PLASTIC, MS-018AC, LCC-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
|
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
|
Data Input Mode |
SERIAL
|
SERIAL
|
Display Mode |
DOT MATRIX
|
DOT MATRIX
|
Interface IC Type |
VACUUM FLUORESCENT DISPLAY DRIVER
|
VACUUM FLUORESCENT DISPLAY DRIVER
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
e3
|
Length |
16.59 mm
|
16.59 mm
|
Moisture Sensitivity Level |
3
|
3
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
32
|
32
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Current-Max |
9 mA
|
9 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Supply Voltage1-Nom |
60 V
|
60 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
16.59 mm
|
16.59 mm
|
fmax-Min |
10 MHz
|
10 MHz
|
Base Number Matches |
1
|
3
|
|
|
|
Compare A6818SEPTR-T with alternatives
Compare A6818SEP-T with alternatives