A6S-5101
vs
1-382394-9
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.40
|
Actuator Color |
YELLOW
|
|
Actuator Type |
FLAT TYPE
|
|
Body Breadth |
6.2 mm
|
9.65 mm
|
Body Height |
3 mm
|
7.37 mm
|
Body Length or Diameter |
13.64 mm
|
24.89 mm
|
Contact Current(DC)-Max |
0.025 A
|
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.2 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Dielectric Withstand Volts |
500VAC V
|
|
Electrical Life |
1000 Cycle(s)
|
|
End Contact Plating |
GOLD
|
|
Insulation Resistance |
100000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
2
|
|
Number of Switch Sections |
5
|
9
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Packing Method |
TUBE
|
|
Solderability |
HAND/REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
|
|
|
Compare A6S-5101 with alternatives