A6S-6104-H
vs
219-6MST
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
Omron Electronics
|
CTS
|
Actuator Length |
0.028 inch
|
0.01 inch
|
Actuator Type |
RAISED TYPE
|
MEDIUM
|
Body Breadth |
6.2 mm
|
6.7 mm
|
Body Height |
3 mm
|
4.05 mm
|
Body Length or Diameter |
16.18 mm
|
16.71 mm
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.025 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.1A@20VDC
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.2 mΩ
|
0.025 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
20 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
1000 Cycle(s)
|
2000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
6
|
6
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
IP40
|
BOTTOM SEALED; TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
Bright Tin (Sn) - with Nickel (Ni) barrier
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
12
|
Factory Lead Time |
|
8 Weeks
|
Actuator Material |
|
POLYETHYLENE
|
Additional Feature |
|
APPROVAL: UL
|
Center Contact Material |
|
BERYLLIUM COPPER
|
End Contact Material |
|
BERYLLIUM COPPER
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
POLYETHYLENE
|
Insulator Material |
|
POLYETHYLENE
|
Solderability |
|
WAVE
|
|
|
|
Compare A6S-6104-H with alternatives
Compare 219-6MST with alternatives