A74-1
vs
TM7274
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
API TECHNOLOGIES CORP
|
Package Description |
CAN4,.3
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
MACOM
|
|
Additional Feature |
HIGH RELIABILITY
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
29 dB
|
29 dB
|
Input Power-Max (CW) |
6 dBm
|
6 dBm
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
250 MHz
|
300 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-54 °C
|
-55 °C
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN4,.3
|
|
Power Supplies |
15 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
42 mA
|
|
VSWR-Max |
2
|
2
|
Base Number Matches |
12
|
1
|
|
|
|
Compare A74-1 with alternatives
Compare TM7274 with alternatives