A83-1
vs
TM6581
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
|
Package Description |
CAN4,.3
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
33 dB
|
|
Input Power-Max (CW) |
6 dBm
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
250 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-54 °C
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN4,.3
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Supply Current-Max |
15 mA
|
|
VSWR-Max |
2
|
|
Base Number Matches |
3
|
|
|
|
|
Compare A83-1 with alternatives