A83-1 TE ConnectivityBuy Now Datasheet |
TM6581Part not found Search for TM6581 |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | HERMETIC SEALED, TO-8, 4 PIN | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 5 V | |
Supply Current-Max | 15 mA | |
Base Number Matches | 4 | |