AB26T-32.768KHZ-6 vs XT38TTA32K768 feature comparison

AB26T-32.768KHZ-6 Abracon Corporation

Buy Now Datasheet

XT38TTA32K768 Vishay Dale

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC VISHAY DALE
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT, MINIATURE PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.10 8541.60.00.10
Factory Lead Time 28 Weeks
Samacsys Manufacturer ABRACON
Aging 3 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0042%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e3 e2
Load Capacitance 6 pF 12.5 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension D2.1XH6.2 (mm)/D0.083XH0.244 (inch) D3.1XH8.28 (mm)/D0.122XH0.326 (inch)
Series Resistance 35000 Ω 35000 Ω
Surface Mount NO NO
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Copper (Sn/Cu)
Base Number Matches 12 1
Additional Feature BULK

Compare AB26T-32.768KHZ-6 with alternatives

Compare XT38TTA32K768 with alternatives