ABLS-7.3728MHZ-L-4-Q-T
vs
ABSM2-7.3728MHZ-4Z-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, SMD, 2 PIN
|
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.80
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e3
|
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
7.3728 MHz
|
7.3728 MHz
|
Operating Temperature-Max |
125 °C
|
60 °C
|
Operating Temperature-Min |
-55 °C
|
-10 °C
|
Physical Dimension |
L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch)
|
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare ABLS-7.3728MHZ-L-4-Q-T with alternatives
Compare ABSM2-7.3728MHZ-4Z-T with alternatives