ABM3-8.000MHZ-D2Y-T
vs
ABM3-8.000MHZ-N2Y
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN
|
ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Factory Lead Time |
24 Weeks
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
AT-CUT
|
AT CUT; BULK
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Physical Dimension |
5.0mm X 3.2mm X 1.3mm
|
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
|
Series Resistance |
140 Ω
|
140 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare ABM3-8.000MHZ-D2Y-T with alternatives
Compare ABM3-8.000MHZ-N2Y with alternatives