ABM3B-18.432MHZ-10-1-U-T
vs
407F1RA018M4320
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
CTS CORP
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TAPE AND REEL
|
AT CUT
|
Aging |
5 PPM/FIRST YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - 3RD OVERTONE
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.001%
|
0.001%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
18.432 MHz
|
18.432 MHz
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Physical Dimension |
L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
|
7mm x 5mm x 1.3mm
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 407F1RA018M4320 with alternatives