ABM3C-24.000MHZ-D4Y-T
vs
HG532240F33IDT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
CTS CORP
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Factory Lead Time |
52 Weeks
|
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
5.0mm X 3.2mm X 1.3mm
|
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - electroplated
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
AT-CUT; TAPE AND REEL
|
|
|
|
Compare ABM3C-24.000MHZ-D4Y-T with alternatives
Compare HG532240F33IDT with alternatives