ABM8-20.000MHZ-18-D2Y-T
vs
407F27D020M000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
CTS CORP
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
2 PPM/FIRST YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
3.2mm X 2.5mm X 0.8mm
|
7.0mm x 5.0mm x 1.3mm
|
Series Resistance |
50 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL GOLD
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
3
|
2
|
HTS Code |
|
8541.60.00.50
|
Additional Feature |
|
AT-CUT
|
|
|
|
Compare ABM8-20.000MHZ-18-D2Y-T with alternatives
Compare 407F27D020M000 with alternatives