ABS06L-32.768KHZ-T
vs
ABS06L-32.768KHZ-9
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
0.1 µW
|
0.1 µW
|
Frequency Stability |
0.0072%
|
0.0072%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
12.5 pF
|
9 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
2mm x 1.2mm x 0.38mm
|
2mm x 1.2mm x 0.38mm
|
Series Resistance |
100000 Ω
|
100000 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
4
|
Package Description |
|
ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
|
|
|
Compare ABS06L-32.768KHZ-T with alternatives
Compare ABS06L-32.768KHZ-9 with alternatives