ABS1511503
vs
ABS5611508
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Panasonic
|
|
Actuator Travel |
3.3 mm
|
3.3 mm
|
Actuator Type |
SHORT HINGE LEVER
|
SHORT HINGE LEVER
|
Body Breadth |
6.4 mm
|
6.4 mm
|
Body Height |
11.1 mm
|
21.2 mm
|
Body Length or Diameter |
19.8 mm
|
16.9 mm
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
2A@250VAC
|
Contact Current(AC)-Max |
2 A
|
2 A
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
2A@30VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operating Force-Max |
0.59 N
|
0.59 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Pre-Travel-Max |
2.5 mm
|
2.5 mm
|
Sealing |
ENVIRONMENTALLY SEALED; IP67
|
ENVIRONMENTALLY SEALED; IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Length |
|
0.197 inch
|
Additional Feature |
|
SHORT HINGE LEVER ACTUATOR
|
Contact (AC) Max Rating I Load |
|
2A@250VAC
|
Contact Resistance |
|
0.1 mΩ
|
Contact Timing |
|
SNAP ACTION
|
Dielectric Withstand Volts |
|
1500VRMS V
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e4
|
Operating Position |
|
0.346 inch
|
Terminal Finish |
|
Silver/Nickel (Ag/Ni)
|
|
|
|
Compare ABS1511503 with alternatives
Compare ABS5611508 with alternatives