ABS25-32.768KHZ-T
vs
CM200C32.768KDZF-UT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
CITIZEN FINEDEVICE CO LTD
|
Package Description |
ROHS COMPLIANT, MOLDED PLASTIC, SMD, 4 PIN
|
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Factory Lead Time |
12 Weeks, 3 Days
|
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
5 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Frequency Stability |
0.0122%
|
0.0122%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e2
|
e2
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch)
|
L7.9XB3.7XH2.4 (mm)/L0.311XB0.146XH0.094 (inch)
|
Series Resistance |
50000 Ω
|
50000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Silver (Sn/Ag)
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TAPE AND REEL
|
Drive Level |
|
1 µW
|
|
|
|
Compare ABS25-32.768KHZ-T with alternatives
Compare CM200C32.768KDZF-UT with alternatives