ABSM3AG-30.000MHZ-10-C-3-Y-T vs ABSM33AG-30.000MHZ-10-D-3-Y-T feature comparison

ABSM3AG-30.000MHZ-10-C-3-Y-T Abracon Corporation

Buy Now Datasheet

ABSM33AG-30.000MHZ-10-D-3-Y-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 25 ppm 25 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch) L12.5XB4.95XH3.8 (mm)/L0.492XB0.195XH0.15 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ABSM3AG-30.000MHZ-10-C-3-Y-T with alternatives

Compare ABSM33AG-30.000MHZ-10-D-3-Y-T with alternatives