ACAQ24LTE121M470M
vs
ACAQ24TTE121M470M
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
QSOP
|
QSOP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000047 µF
|
0.000047 µF
|
Capacitance Negative Tolerance |
20%
|
20%
|
Capacitance Positive Tolerance |
20%
|
20%
|
First Element Resistance |
120 Ω
|
120 Ω
|
Length |
8.66 mm
|
8.66 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Capacitor Elements |
23
|
23
|
Number of Functions |
1
|
1
|
Number of RC Elements |
23
|
23
|
Number of Resistor Elements |
23
|
23
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, EMBOSSED PLASTIC, 13 INCH
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance Tolerance |
20%
|
20%
|
Resistor/Capacitor Network Type |
RC NETWORK
|
RC NETWORK
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Shape |
GULL WING
|
GULL WING
|
Width |
3.81 mm
|
3.81 mm
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|