ACM2012-900-2P-T002
vs
0805USB-901MBD
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
COILCRAFT INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Additional Feature |
|
NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION
|
Attenuation Frequency-Max |
|
500 MHz
|
Attenuation Frequency-Min |
|
10 MHz
|
Attenuation@Freq-Max |
|
16.9 dB
|
Attenuation@Freq-Min |
|
1.4 dB
|
DC Resistance-Max |
|
0.17 Ω
|
Filter Type |
|
DATA LINE FILTER
|
Height |
|
1.4 mm
|
Inductance |
|
0.047 µH
|
JESD-609 Code |
|
e4
|
Length |
|
2.03 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
2
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
90 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
|
1
|
|
|
|
Compare 0805USB-901MBD with alternatives