ACPF-7003-BLK
vs
ACPF-7003-TR1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
BROADCOM LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
BULK
|
TAPE AND REEL
|
Center or Cutoff Frequency (fo/fc) |
1880 MHz
|
1880 MHz
|
Filter Type |
SAW FILTER
|
SAW FILTER
|
Height |
1 mm
|
1 mm
|
Insertion Loss-Max |
3.5 dB
|
3.5 dB
|
JESD-609 Code |
e0
|
e0
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Material |
PLASTIC
|
PLASTIC
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Packing Method |
|
TR
|
|
|
|