ACPL-333J-500E
vs
ACPL-333J-000E
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
BROADCOM INC
|
Package Description |
|
ROHS COMPLIANT, SURFACE MOUNT, SOP-16
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.80.00
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Configuration |
|
COMPLEX
|
Forward Current-Max |
|
0.012 A
|
Isolation Voltage-Max |
|
3750 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
2
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
OPTOELECTRONIC DEVICE
|
Power Dissipation-Max |
|
0.6 W
|
Response Time-Nom |
|
2.5e-7 ns
|
Supply Voltage-Nom |
|
30 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Base Number Matches |
|
1
|
|
|
|