ACPL-C87A-500E
vs
ACPL-C87AT-000E
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
BROADCOM INC
|
Package Description |
|
SSOP-8
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
6.807 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
3.607 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
5.85 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare ACPL-C87AT-000E with alternatives