ACS754SCB-100-PFF vs ACS758ECB-200B-PSS-T feature comparison

ACS754SCB-100-PFF Allegro MicroSystems LLC

Buy Now Datasheet

ACS758ECB-200B-PSS-T Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code MODULE MODULE
Package Description , PACKAGE-5
Pin Count 5 5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-XXSS-X5 R-XXSS-X5
JESD-609 Code e3 e3
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Samacsys Manufacturer Allegro Microsystems
Technology BICMOS

Compare ACS754SCB-100-PFF with alternatives

Compare ACS758ECB-200B-PSS-T with alternatives