ACST4-7SFP
vs
ACST8-8CT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
TO-220AB
|
TO-220AB
|
Package Description |
ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Case Connection |
ISOLATED
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
750 V/us
|
DC Gate Trigger Current-Max |
10 mA
|
30 mA
|
DC Gate Trigger Voltage-Max |
1 V
|
1.5 V
|
Holding Current-Max |
20 mA
|
40 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
1 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
8 A
|
Repetitive Peak Off-state Voltage |
700 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
SNUBBERLESS TRIAC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ACST4-7SFP with alternatives
Compare ACST8-8CT with alternatives