ACT4487DI
vs
5962-9174909HYA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AEROFLEX PLAINVIEW
|
DATA DEVICE CORP
|
Part Package Code |
DIP
|
|
Package Description |
QIP,
|
FLATPACK-24
|
Pin Count |
36
|
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-XDIP-P36
|
S-PDFP-F24
|
Neg Supply Voltage-Nom |
-15 V
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
36
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QIP
|
DFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.334 mm
|
5.08 mm
|
Supply Voltage-Nom |
15 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Telecom IC Type |
MIL-STD-1553 DATA BUS TRANSCEIVER
|
MIL-STD-1553 DATA BUS TRANSCEIVER
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
FLAT
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
32.258 mm
|
Base Number Matches |
1
|
7
|
HTS Code |
|
8542.39.00.01
|
Length |
|
32.258 mm
|
Screening Level |
|
MIL-PRF-38534 Class H
|
|
|
|
Compare ACT4487DI with alternatives
Compare 5962-9174909HYA with alternatives