ACT4487DI
vs
ACT4487-DFI
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AEROFLEX PLAINVIEW
|
AEROFLEX MICROELECTRONIC SOLUTIONS
|
Part Package Code |
DIP
|
|
Package Description |
QIP,
|
|
Pin Count |
36
|
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-XDIP-P36
|
R-MDFP-F36
|
Neg Supply Voltage-Nom |
-15 V
|
|
Number of Functions |
2
|
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
QIP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.334 mm
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
YES
|
Telecom IC Type |
MIL-STD-1553 DATA BUS TRANSCEIVER
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
FLAT
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
2
|
High Level Input Current-Max |
|
0.00004 A
|
Interface IC Type |
|
LINE TRANSCEIVER
|
JESD-609 Code |
|
e0
|
Output Low Current-Max |
|
0.004 A
|
Package Equivalence Code |
|
FL36,.8,100
|
Receive Delay-Max |
|
400 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
Technology |
|
HYBRID
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare ACT4487DI with alternatives