ACT45B-510-2P-TL003
vs
KW3216TTE222
feature comparison
Pbfree Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
DC Resistance-Max |
|
1.2 Ω
|
Filter Type |
|
DATA LINE FILTER
|
Height |
|
1.9 mm
|
Insulation Resistance-Min |
|
10 MΩ
|
JESD-609 Code |
|
e3
|
Length |
|
3.2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
2200 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Rated Current |
|
0.2 A
|
Rated Voltage |
|
50 V
|
Terminal Finish |
|
TIN
|
Width |
|
1.6 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare KW3216TTE222 with alternatives