If you like Findchips… You will love Findchips PRO. Try it Now.

ACT45B-510-2P-TL003 vs PM1206CM-222-RC feature comparison

ACT45B-510-2P-TL003 TDK Corporation of America

Buy Now Datasheet

PM1206CM-222-RC Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP BOURNS INC
Package Description ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
Additional Feature IMPEDANCE AT 10 MHZ
DC Resistance-Max 1 Ω 1.2 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 2.8 mm 2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
JESD-609 Code e3
Length 4.5 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 2000 OHM Ω 2200 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension L4.5XB3.2XH2.8 (mm)/L0.177XB0.126XH0.11 (inch) L3.2XB1.6XH2.0 (mm)/L0.126XB0.063XH0.079 (inch)
Rated Current 0.2 A 0.2 A
Rated Voltage 50 V 50 V
Terminal Finish Tin (Sn)
Width 3.2 mm
Base Number Matches 1 1
Manufacturer Series PM1206CM

Compare ACT45B-510-2P-TL003 with alternatives

Compare PM1206CM-222-RC with alternatives