ACT45B-510-2P-TL003
vs
SMDWCM3216S-222-2P
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
3L ELECTRONIC CORP
|
Package Description |
|
SMD, 4 PIN
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
DC Resistance-Max |
|
1.2 Ω
|
Filter Type |
|
DATA LINE FILTER
|
Height |
|
1.8 mm
|
Insulation Resistance-Min |
|
10 MΩ
|
Length |
|
3.2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
2
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Impedance |
|
2200 OHM Ω
|
Rated Current |
|
0.2 A
|
Rated Voltage |
|
50 V
|
Width |
|
1.6 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare SMDWCM3216S-222-2P with alternatives