ACT45B-510-2P-TL003
vs
ICM-1206220020%ERE3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TDK CORP
|
|
Package Description |
ROHS COMPLIANT, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
37 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
IMPEDANCE AT 10 MHZ
|
|
DC Resistance-Max |
1 Ω
|
|
Filter Type |
DATA LINE FILTER
|
|
Height |
2.8 mm
|
|
Insulation Resistance-Min |
10 MΩ
|
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
2
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
2000 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
0.2 A
|
|
Rated Voltage |
50 V
|
|
Terminal Finish |
TIN OVER NICKEL
|
|
Width |
3.2 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ACT45B-510-2P-TL003 with alternatives