AD102JY
vs
ISO212JP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
BURR-BROWN CORP
|
Part Package Code |
SIP
|
|
Package Description |
2.080 X 0.260 INCH, 0.625 INCH HEIGHT, SIP-9/7
|
PLASTIC, SIP-38
|
Pin Count |
9/7/2014
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Bandwidth (3dB)-Nom |
0.0015 MHz
|
0.001 MHz
|
Common Mode Voltage-Max |
500 V
|
750 V
|
JESD-30 Code |
R-XSIP-P7
|
R-PZIP-T14
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
14
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
ZIP
|
Package Equivalence Code |
ZIP38,.1,.1
|
ZIP38,.1,.1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
15.88 mm
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Voltage Gain-Max |
100
|
|
Voltage Gain-Min |
1
|
|
Width |
6.35 mm
|
|
Base Number Matches |
1
|
2
|
Isolation Voltage-Min |
|
750 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Supply Current-Max |
|
3.5 mA
|
Supply Voltage Limit-Max |
|
18 V
|
|
|
|
Compare AD102JY with alternatives
Compare ISO212JP with alternatives