AD1224UB-A71GL
vs
MC36273
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ADDA CORP
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
APPROVALS: CE; TUV
|
|
Airflow |
99.12 CFM
|
108.2 CFM
|
Approvals |
CUL; UL
|
|
Bearing Type |
BALL
|
VAPO
|
Body Material |
PLASTIC
|
|
Height |
120 mm
|
120 mm
|
Length |
120 mm
|
120 mm
|
Noise |
43.3 dB
|
44.5 dB
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Pressure |
4.38 mmH2O
|
7.112 mmH2O
|
Rated Current |
0.25 A
|
0.445 A
|
Rated Power |
6 W
|
5.3 W
|
Rated Voltage |
24 V
|
12 V
|
Speed |
2500 rpm
|
3100 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
156 g
|
157 g
|
Width |
25 mm
|
25 mm
|
Base Number Matches |
1
|
1
|
Construction |
|
AXIAL
|
|
|
|