AD5412AREZ-REEL7 vs AD5412BCPZ feature comparison

AD5412AREZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD5412BCPZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP QFN
Package Description TSSOP-24 MO-220VJJD-2, LFCSP-40
Pin Count 24 40
Manufacturer Package Code RE-24
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G24 S-XQCC-N40
JESD-609 Code e3 e3
Length 7.8 mm 6 mm
Linearity Error-Max (EL) 0.032% 0.024%
Moisture Sensitivity Level 3 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP HVQCCN
Package Equivalence Code TSSOP24,.25 LCC40,.24SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Settling Time-Max 25 µs 10 µs
Settling Time-Nom (tstl) 32 µs 8 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 6 mm
Base Number Matches 1 1
Negative Supply Voltage-Nom -15 V
Supply Current-Max 1 mA

Compare AD5412AREZ-REEL7 with alternatives

Compare AD5412BCPZ with alternatives