AD548TQ
vs
LM108AL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
TO-99
|
Package Description |
DIP, DIP8,.3
|
METAL CAN, TO-99, 8 PIN
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00001 µA
|
0.002 µA
|
Bias Current-Max (IIB) @25C |
0.00001 µA
|
0.002 µA
|
Common-mode Reject Ratio-Min |
82 dB
|
96 dB
|
Common-mode Reject Ratio-Nom |
92 dB
|
96 dB
|
Frequency Compensation |
YES
|
NO
|
Input Offset Voltage-Max |
500 µV
|
500 µV
|
JESD-30 Code |
R-GDIP-T8
|
O-MBCY-T8
|
JESD-609 Code |
e0
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
METAL
|
Package Code |
DIP
|
TO-92
|
Package Equivalence Code |
DIP8,.3
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Min |
1 V/us
|
|
Slew Rate-Nom |
1.8 V/us
|
0.2 V/us
|
Supply Current-Max |
0.2 mA
|
0.6 mA
|
Supply Voltage Limit-Max |
18 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIFET
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Unity Gain BW-Nom |
1000
|
1000
|
Voltage Gain-Min |
150000
|
80000
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD548TQ with alternatives
Compare LM108AL with alternatives