AD581LH/+
vs
LH0070-2H/883C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage-Nom |
10 V
|
10 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN3/4,.2
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Supply Voltage-Max (Vsup) |
30 V
|
40 V
|
Supply Voltage-Min (Vsup) |
13 V
|
11.4 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
5 ppm/°C
|
8 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.05%
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-5
|
Package Description |
|
,
|
Pin Count |
|
3
|
JESD-609 Code |
|
e0
|
Output Voltage-Max |
|
10.005 V
|
Output Voltage-Min |
|
9.995 V
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-STD-883
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AD581LH/+ with alternatives
Compare LH0070-2H/883C with alternatives