AD590KF
vs
5962-8757104XA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Package Description |
CERAMIC, FP-2
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
F-2
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
TEMPERATURE COEFFICIENT 1 UA/K
|
|
Body Breadth |
1.15 mm
|
|
Body Height |
5.71 mm
|
|
Body Length or Diameter |
2.21 mm
|
|
Housing |
CERAMIC
|
|
JESD-609 Code |
e4
|
|
Linearity (Cel) |
1.5 Cel
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Nom |
298.2 µA
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
FLAT,2PIN,.05LS
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
|
Supply Voltage-Max |
30 V
|
|
Supply Voltage-Min |
4 V
|
|
Surface Mount |
NO
|
|
Temperature Coefficient |
POSITIVE ppm/°C
|
|
Terminal Finish |
Gold (Au)
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
3
|
|
|
|
|
Compare AD590KF with alternatives