AD600JR-REEL7
vs
AD600JRZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.4
|
LEAD FREE, MS-013AA, SOIC-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
RW-16
|
RW-16
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
ANALOG CIRCUIT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
10.3 mm
|
10.3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-5.25 V
|
-5.25 V
|
Neg Supply Voltage-Min (Vsup) |
-4.75 V
|
-4.75 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max (Isup) |
12.5 mA
|
25 mA
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare AD600JR-REEL7 with alternatives
Compare AD600JRZ with alternatives