AD620AR vs AD622ARZ feature comparison

AD620AR Analog Devices Inc

Buy Now Datasheet

AD622ARZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP SOIC
Package Description SOP, SOP8,.25 SOIC-8
Pin Count 8 8
Manufacturer Package Code R-8 R-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.0025 µA 0.005 µA
Bandwidth (3dB)-Nom 1 MHz 1 MHz
Common-mode Reject Ratio-Min 80 dB 66 dB
Input Offset Current-Max (IIO) 0.0015 µA 0.0025 µA
Input Offset Voltage-Max 150 µV 125 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.004% 0.001%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1.2 V/us 1.2 V/us
Supply Current-Max 1.6 mA 1.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 10000 1000
Voltage Gain-Min 1 1
Voltage Gain-Nom 10 10
Width 3.9 mm 3.9 mm
Base Number Matches 7 6
Time@Peak Reflow Temperature-Max (s) 30

Compare AD620AR with alternatives

Compare AD622ARZ with alternatives