If you like Findchips… You will love Findchips PRO. Try it Now.

AD620BRZ-R7 vs AD620BRZ-RL feature comparison

AD620BRZ-R7 Analog Devices Inc

Buy Now Datasheet

AD620BRZ-RL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 8
Manufacturer Package Code R-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.0015 µA 0.0015 µA
Bandwidth (3dB)-Nom 1 MHz 1 MHz
Common-mode Reject Ratio-Min 86 dB 86 dB
Input Offset Current-Max (IIO) 0.00075 µA 0.00075 µA
Input Offset Voltage-Max 85 µV 85 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.004% 0.004%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supplies +-15 V
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1.2 V/us 1.2 V/us
Supply Current-Max 1.6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Gain-Max 10000 10000
Voltage Gain-Min 1 1
Voltage Gain-Nom 10 10
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare AD620BRZ-R7 with alternatives