AD621BRZ vs AD621BR-REEL7 feature comparison

AD621BRZ Analog Devices Inc

Buy Now Datasheet

AD621BR-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code R-8 R-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.0015 µA 0.0015 µA
Bandwidth (3dB)-Nom 0.2 MHz 0.2 MHz
Common-mode Reject Ratio-Min 120 dB 120 dB
Input Offset Current-Max (IIO) 0.00075 µA 0.00075 µA
Input Offset Voltage-Max 215 µV 215 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.001% 0.001%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.59 mm 2.59 mm
Slew Rate-Nom 1.2 V/us 1.2 V/us
Supply Current-Max 1.6 mA 1.6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 10 10
Voltage Gain-Nom 100 100
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Packing Method TR, 7 INCH

Compare AD621BRZ with alternatives

Compare AD621BR-REEL7 with alternatives