AD623ARZ vs AD623ARZ-REEL feature comparison

AD623ARZ Analog Devices Inc

Buy Now Datasheet

AD623ARZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Pin Count 8 8
Manufacturer Package Code R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.0275 µA 0.0275 µA
Bandwidth (3dB)-Nom 0.8 MHz 0.8 MHz
Common-mode Reject Ratio-Min 70 dB 70 dB
Input Offset Current-Max (IIO) 0.0025 µA 0.0025 µA
Input Offset Voltage-Max 350 µV 350 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.3 V/us 0.3 V/us
Supply Current-Max 0.625 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Gain-Max 1000 1000
Voltage Gain-Min 1 1
Width 3.9 mm 3.9 mm
Base Number Matches 5 2
Package Description SOIC-8
Packing Method TR

Compare AD623ARZ with alternatives

Compare AD623ARZ-REEL with alternatives