AD627ARZ-R7
vs
AD627ARZ
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Part Package Code |
|
SOIC
|
Package Description |
|
ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
R-8
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Amplifier Type |
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
|
0.01 µA
|
Bandwidth (3dB)-Nom |
|
0.08 MHz
|
Common-mode Reject Ratio-Min |
|
77 dB
|
Input Offset Current-Max (IIO) |
|
0.001 µA
|
Input Offset Voltage-Max |
|
200 µV
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Non-linearity-Max |
|
0.001%
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Slew Rate-Nom |
|
0.05 V/us
|
Supply Voltage Limit-Max |
|
18 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Gain-Max |
|
1000
|
Voltage Gain-Min |
|
5
|
Voltage Gain-Nom |
|
10
|
Width |
|
3.9 mm
|
Base Number Matches |
|
3
|
|
|
|
Compare AD627ARZ with alternatives