AD648BH
vs
OP481GRU-REEL
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
TO-99
|
TSSOP
|
Package Description |
TO-99, CAN8,.2
|
TSSOP, TSSOP14,.25
|
Pin Count |
8
|
14
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00001 µA
|
0.01 µA
|
Common-mode Reject Ratio-Min |
76 dB
|
|
Common-mode Reject Ratio-Nom |
76 dB
|
95 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
1500 µV
|
2500 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e0
|
Low-Bias |
YES
|
NO
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Neg Supply Voltage Limit-Max |
-18 V
|
-8 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Functions |
2
|
4
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-99
|
TSSOP
|
Package Equivalence Code |
CAN8,.2
|
TSSOP14,.25
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
1 V/us
|
|
Slew Rate-Nom |
1.8 V/us
|
28000 V/us
|
Supply Current-Max |
0.4 mA
|
0.024 mA
|
Supply Voltage Limit-Max |
18 V
|
8 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Unity Gain BW-Nom |
1000
|
105
|
Voltage Gain-Min |
150000
|
2000
|
Base Number Matches |
2
|
2
|
Length |
|
5 mm
|
Moisture Sensitivity Level |
|
1
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
240
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
1.2 mm
|
Terminal Pitch |
|
0.65 mm
|
Wideband |
|
NO
|
Width |
|
4.4 mm
|
|
|
|
Compare OP481GRU-REEL with alternatives