AD688AQ
vs
REF02CP-G107
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
|
Package Description |
CERAMIC, DIP-16
|
DIP, DIP8,.3
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
-10V OUTPUT ALSO AVAILABLE, -13.5V TO -18V SUPPLY IS ALSO REQUIRED
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
19.05 mm
|
9.375 mm
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
1
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
10.005 V
|
5.05 V
|
Output Voltage-Min |
9.995 V
|
4.95 V
|
Output Voltage-Nom |
10 V
|
5 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Seated Height-Max |
5.08 mm
|
4.572 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
30 V
|
Supply Voltage-Min (Vsup) |
13.5 V
|
8 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temp Coef of Voltage-Max |
3 ppm/°C
|
65 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
DIP8,.3
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Voltage Tolerance-Max |
|
1%
|
|
|
|
Compare REF02CP-G107 with alternatives