AD707AH
vs
UPC4560C-A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
|
Part Package Code |
TO-99
|
|
Package Description |
HERMETIC SEALED, METAL CAN, TO-99, 8 PIN
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.004 µA
|
|
Bias Current-Max (IIB) @25C |
0.0025 µA
|
|
Common-mode Reject Ratio-Nom |
140 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
100 µV
|
|
JESD-30 Code |
O-MBCY-W8
|
|
JESD-609 Code |
e0
|
|
Low-Offset |
YES
|
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN8,.2
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supplies |
+-15 V
|
|
Qualification Status |
COMMERCIAL
|
|
Slew Rate-Min |
0.12 V/us
|
|
Slew Rate-Nom |
0.3 V/us
|
|
Supply Current-Max |
3 mA
|
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
900
|
|
Voltage Gain-Min |
3000000
|
|
Base Number Matches |
1
|
|
|
|
|
Compare AD707AH with alternatives