AD711AQ%2F%2B
vs
MC1458P3
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP, DIP8,.3
|
Pin Count |
|
8
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.5 µA
|
Frequency Compensation |
|
YES
|
Input Offset Voltage-Max |
|
7500 µV
|
JESD-30 Code |
|
R-PDIP-T8
|
Low-Offset |
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Slew Rate-Nom |
|
0.5 V/us
|
Supply Current-Max |
|
6.6 mA
|
Supply Voltage Limit-Max |
|
18 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
|
1000
|
Voltage Gain-Min |
|
15000
|
Base Number Matches |
|
2
|
|
|
|
Compare MC1458P3 with alternatives