AD711AQ/+ vs BM301A feature comparison

AD711AQ/+ Analog Devices Inc

Buy Now Datasheet

BM301A Baneasa SA

Buy Now Datasheet
Source Content uid AD711AQ/+
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC BANEASA S A
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0016 µA
Input Offset Voltage-Max 2000 µV 7500 µV
JESD-30 Code R-XDIP-T8 R-CDIP-T14
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies +-15 V
Slew Rate-Min 16 V/us
Supply Current-Max 3.4 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4000 kHz 1000 kHz
Voltage Gain-Min 100000
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.25 µA
Common-mode Reject Ratio-Nom 96 dB
Qualification Status Not Qualified
Slew Rate-Nom 0.5 V/us

Compare AD711AQ/+ with alternatives

Compare BM301A with alternatives