AD711AQ/+ vs LF155AT feature comparison

AD711AQ/+ Analog Devices Inc

Buy Now Datasheet

LF155AT NXP Semiconductors

Buy Now
Source Content uid AD711AQ/+ LF155AT
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC NXP SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP8,.3 ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0016 µA
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-XDIP-T8 O-MBCY-W8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC METAL
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Power Supplies +-15 V
Slew Rate-Min 16 V/us
Supply Current-Max 3.4 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 4000 kHz
Voltage Gain-Min 100000
Base Number Matches 1 5
Qualification Status Not Qualified

Compare AD711AQ/+ with alternatives

Compare LF155AT with alternatives