AD712KN
vs
LM2902PW
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
TSSOP
|
Package Description |
DIP, DIP8,.3
|
GREEN, PLASTIC, TSSOP-14
|
Pin Count |
8
|
14
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.0001 µA
|
0.5 µA
|
Bias Current-Max (IIB) @25C |
0.0001 µA
|
|
Common-mode Reject Ratio-Min |
74 dB
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
80 dB
|
Frequency Compensation |
YES
|
|
Input Offset Current-Max (IIO) |
0.0006 µA
|
|
Input Offset Voltage-Max |
2000 µV
|
10000 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e4
|
Length |
9.27 mm
|
5 mm
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
2
|
4
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.33 mm
|
1.2 mm
|
Slew Rate-Min |
18 V/us
|
|
Slew Rate-Nom |
20 V/us
|
0.5 V/us
|
Supply Current-Max |
6 mA
|
|
Supply Voltage Limit-Max |
18 V
|
26 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
4000
|
1200
|
Voltage Gain-Min |
100000
|
|
Width |
7.62 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD712KN with alternatives
Compare LM2902PW with alternatives