AD736ARZ-R7
vs
VFC320CG
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
BURR-BROWN CORP
|
Part Package Code |
SOIC
|
|
Package Description |
ROHS COMPLIANT, MS-012AA, SOIC-8
|
CERAMIC, DIP-14
|
Pin Count |
8
|
|
Manufacturer Package Code |
R-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Converter Type |
RMS TO DC CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-PDSO-G8
|
R-CDIP-T14
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
|
Linearity Error-Max (EL) |
0.35%
|
0.03%
|
Moisture Sensitivity Level |
1
|
|
Negative Supply Voltage-Max |
-16.5 V
|
-20 V
|
Negative Supply Voltage-Min |
-3.2 V
|
-13 V
|
Negative Supply Voltage-Nom |
-5 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Operating Frequency-Max |
0.005 MHz
|
1 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Positive Input Voltage-Max |
1 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
5.08 mm
|
Supply Current-Max |
0.27 mA
|
7.5 mA
|
Supply Voltage-Max |
16.5 V
|
20 V
|
Supply Voltage-Min |
2.8 V
|
13 V
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Total Error-Max |
2%
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AD736ARZ-R7 with alternatives